
A244808WFLP | |
|---|---|
DigiKey Part Number | 1441-A244808WFLP-ND |
Manufacturer | |
Manufacturer Product Number | A244808WFLP |
Description | TYPE 12 ENCL. 24.00X48.00X8.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 48.000" L x 8.000" W (1219.20mm x 203.20mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | A244808WFLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 48.000" L x 8.000" W (1219.20mm x 203.20mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,57,581.25000 | ₹1,57,581.25 |