
A24H24BLP | |
|---|---|
DigiKey Part Number | 1441-1159-ND |
Manufacturer | |
Manufacturer Product Number | A24H24BLP |
Description | JUNCTION BOX STEEL 24"L X 24"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 24.016" W (610.00mm x 610.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24H24BLP Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Obsolete | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 24.016" L x 24.016" W (610.00mm x 610.00mm) | Shipping Info Shipped from DigiKey |
Height 7.992" (203.00mm) | Weight 46 lbs (20.9 kg) |
Area (L x W) 576in² (3716cm²) | Base Product Number |
Design Hinged Door, Lid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A242408LP | Hoffman Enclosures, Inc. | 2 | 1441-1154-ND | ₹76,612.87000 | MFR Recommended |
| 1418N4J8 | Hammond Manufacturing | 1 | 1418N4J8-ND | ₹61,875.50000 | Similar |
| NSYS3DC6620 | Schneider Electric | 1 | 4008-NSYS3DC6620-ND | ₹15,638.47000 | Similar |



