
A30X2E5408 | |
---|---|
DigiKey Part Number | 1441-A30X2E5408-ND |
Manufacturer | |
Manufacturer Product Number | A30X2E5408 |
Description | TYPE 12 SA DISC ENC W HNDL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 54.500" L x 8.000" W (1384.30mm x 203.20mm) X 30.000" (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A30X2E5408 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 54.500" L x 8.000" W (1384.30mm x 203.20mm) | |
Height | 30.000" (762.00mm) | |
Area (L x W) | 436in² (2816cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,02,765.58000 | ₹2,02,765.58 |