
A36P30 | |
|---|---|
DigiKey Part Number | 1441-1179-ND |
Manufacturer | |
Manufacturer Product Number | A36P30 |
Description | PANEL NEMA 12 33.00X27.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 33.000" L x 27.000" W (838.20mm x 685.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A36P30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 33.000" L x 27.000" W (838.20mm x 685.80mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,875.07000 | ₹24,875.07 |
