
A4AXFN2 | |
|---|---|
DigiKey Part Number | 1441-A4AXFN2-ND |
Manufacturer | |
Manufacturer Product Number | A4AXFN2 |
Description | 230V 50/60HZ 16/14W 0.14/0.11A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 119.1mm Dia Ball 100.0 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | A4AXFN2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 119.1mm Dia | |
Width | 38.60mm | |
Air Flow | 100.0 CFM (2.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 41.0dB(A) | |
Power (Watts) | 14.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 70°C | |
Approval Agency | UL | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 50000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,952.99000 | ₹19,952.99 |
| 5 | ₹18,494.62600 | ₹92,473.13 |
| 10 | ₹17,900.47100 | ₹1,79,004.71 |
| 25 | ₹17,144.80760 | ₹4,28,620.19 |