
A6R66 | |
|---|---|
DigiKey Part Number | 1441-1227-ND |
Manufacturer | |
Manufacturer Product Number | A6R66 |
Description | JUNCTION BOX STL 5.98"L X 5.98"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A6R66 Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Junction Box | Features Knockouts, Wall Mount |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) | Ratings |
Height 5.984" (152.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 35.8in² (231cm²) | Weight 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,850.22000 | ₹5,850.22 |