Box Metal, Steel Gray Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6R66NK

DigiKey Part Number
1441-1228-ND
Manufacturer
Manufacturer Product Number
A6R66NK
Description
BOX STEEL GRAY 5.98"L X 5.98"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A6R66NK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.984" L x 5.984" W (152.00mm x 152.00mm)
Height
5.984" (152.00mm)
Area (L x W)
35.8in² (231cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5 lbs (2.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,850.22000₹5,850.22
5₹5,000.73400₹25,003.67
10₹4,674.02300₹46,740.23
25₹4,274.66560₹1,06,866.64
50₹4,256.27060₹2,12,813.53
Manufacturers Standard Package