



AHE6X6X4 | |
---|---|
DigiKey Part Number | 1441-1292-ND |
Manufacturer | |
Manufacturer Product Number | AHE6X6X4 |
Description | BOX STEEL GRAY 5.98"L X 5.98"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AHE6X6X4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,422.70000 | ₹3,422.70 |
5 | ₹2,925.58000 | ₹14,627.90 |
10 | ₹2,734.43400 | ₹27,344.34 |
25 | ₹2,500.79960 | ₹62,519.99 |
50 | ₹2,344.95460 | ₹1,17,247.73 |