
APWK53NF | |
|---|---|
DigiKey Part Number | 1441-1605-ND |
Manufacturer | |
Manufacturer Product Number | APWK53NF |
Description | WINDOW KIT 5.00X3.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 7.500" L x 5.500" W (190.50mm x 139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | APWK53NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 7.500" L x 5.500" W (190.50mm x 139.70mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,600.17000 | ₹24,600.17 |
| 5 | ₹21,362.89000 | ₹1,06,814.45 |