
ASE8X8X6NK | |
|---|---|
DigiKey Part Number | 1441-1370-ND |
Manufacturer | |
Manufacturer Product Number | ASE8X8X6NK |
Description | JUNCTION BOX STL 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE8X8X6NK Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 5.8 lbs (2.6 kg) |
Area (L x W) 63.9in² (412cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,014.34000 | ₹5,014.34 |
| 5 | ₹4,286.18400 | ₹21,430.92 |
| 10 | ₹4,006.25300 | ₹40,062.53 |
| 25 | ₹3,663.92440 | ₹91,598.11 |
| 50 | ₹3,579.49800 | ₹1,78,974.90 |