
ASG10X10X4NK | |
|---|---|
DigiKey Part Number | 1441-1371-ND |
Manufacturer | |
Manufacturer Product Number | ASG10X10X4NK |
Description | JUNCTION BOX STL GRY 10"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASG10X10X4NK Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 6.4 lbs (2.9 kg) |
Area (L x W) 100in² (645cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,094.48000 | ₹5,094.48 |
| 5 | ₹4,355.32800 | ₹21,776.64 |
| 10 | ₹4,322.52600 | ₹43,225.26 |