
ASG12X12X6NK | |
|---|---|
DigiKey Part Number | 1441-1376-ND |
Manufacturer | |
Manufacturer Product Number | ASG12X12X6NK |
Description | JUNCTION BOX STEEL 12"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASG12X12X6NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,441.83000 | ₹7,441.83 |
| 5 | ₹6,361.25000 | ₹31,806.25 |
| 10 | ₹5,945.64000 | ₹59,456.40 |
| 25 | ₹5,577.18200 | ₹1,39,429.55 |