



ASG6X6X4NK | |
|---|---|
DigiKey Part Number | 1441-1379-ND |
Manufacturer | |
Manufacturer Product Number | ASG6X6X4NK |
Description | JUNCTION BOX STL 5.98"L X 5.98"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASG6X6X4NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,112.41000 | ₹3,112.41 |
| 5 | ₹2,661.02000 | ₹13,305.10 |
| 10 | ₹2,487.22800 | ₹24,872.28 |
| 25 | ₹2,274.70760 | ₹56,867.69 |
| 50 | ₹2,126.07580 | ₹1,06,303.79 |
| 100 | ₹2,095.52020 | ₹2,09,552.02 |