
ASG8X8X4NK | |
|---|---|
DigiKey Part Number | 1441-1382-ND |
Manufacturer | |
Manufacturer Product Number | ASG8X8X4NK |
Description | JUNCTION BOX STL 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASG8X8X4NK Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 4.7 lbs (2.1 kg) |
Area (L x W) 63.9in² (412cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,076.89000 | ₹4,076.89 |
| 5 | ₹3,485.34200 | ₹17,426.71 |
| 10 | ₹3,257.78300 | ₹32,577.83 |
| 25 | ₹2,979.38000 | ₹74,484.50 |
| 50 | ₹2,837.51380 | ₹1,41,875.69 |
