
AVDR4SS4 | |
|---|---|
DigiKey Part Number | 1441-AVDR4SS4-ND |
Manufacturer | |
Manufacturer Product Number | AVDR4SS4 |
Description | VENT DRAIN TYPE 4 STAINLESS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Gray Cover Included X |
Datasheet | Datasheet |
EDA/CAD Models | AVDR4SS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,344.71000 | ₹17,344.71 |