Metal, Steel Shelf, Sliding 19.000" L x 33.500" W x 1.750" H (482.60mm x 850.90mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D19FVT69B

DigiKey Part Number
1441-1461-ND
Manufacturer
Manufacturer Product Number
D19FVT69B
Description
SHELF 19X33.500X1.750" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Sliding 19.000" L x 33.500" W x 1.750" H (482.60mm x 850.90mm x 44.45mm) Black
Datasheet
 Datasheet
EDA/CAD Models
D19FVT69B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Shelf, Sliding
Size / Dimension
19.000" L x 33.500" W x 1.750" H (482.60mm x 850.90mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Weight
18 lbs (8.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36,093.73000₹36,093.73
Manufacturers Standard Package