



E1PBGSS | |
|---|---|
DigiKey Part Number | 1441-1470-ND |
Manufacturer | |
Manufacturer Product Number | E1PBGSS |
Description | BOX STEEL NAT 4.25"L X 3.50"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Natural Cover Included 4.252" L x 3.504" W (108.00mm x 89.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1PBGSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.252" L x 3.504" W (108.00mm x 89.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 9.66in² (62.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,836.07000 | ₹31,836.07 |
| 5 | ₹28,538.21200 | ₹1,42,691.06 |