
E1PBGXM | |
|---|---|
DigiKey Part Number | 1441-1471-ND |
Manufacturer | |
Manufacturer Product Number | E1PBGXM |
Description | BOX STEEL GRAY 3.27"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 3.268" L x 2.756" W (83.00mm x 70.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E1PBGXM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.268" L x 2.756" W (83.00mm x 70.00mm) | |
Height | 3.504" (89.00mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,729.21000 | ₹12,729.21 |
| 5 | ₹10,881.14200 | ₹54,405.71 |
| 10 | ₹10,192.21900 | ₹1,01,922.19 |