Box Metal, Steel Gray Cover Included 5.748" L x 3.268" W (146.00mm x 83.00mm) X 2.756" (70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 5.748" L x 3.268" W (146.00mm x 83.00mm) X 2.756" (70.00mm)
E2PBG
E2PBG

E2PBG

DigiKey Part Number
1441-1478-ND
Manufacturer
Manufacturer Product Number
E2PBG
Description
BOX STEEL GRAY 5.75"L X 3.27"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 5.748" L x 3.268" W (146.00mm x 83.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
E2PBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.748" L x 3.268" W (146.00mm x 83.00mm)
Height
2.756" (70.00mm)
Area (L x W)
18.7in² (121cm²)
Design
Cover Included
Material
Color
Gray
Thickness
16 Gauge
Features
Mounting Flange, Pushbutton Holes - 2
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.9 lbs (861.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,457.10000₹12,457.10
5₹10,648.36400₹53,241.82
10₹9,952.73100₹99,527.31
25₹9,947.60560₹2,48,690.14
Manufacturers Standard Package