
E2PBGXM | |
|---|---|
DigiKey Part Number | 1441-1479-ND |
Manufacturer | |
Manufacturer Product Number | E2PBGXM |
Description | BOX STEEL GRAY 5.12"L X 2.76"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 5.118" L x 2.756" W (130.00mm x 70.00mm) X 3.504" (89.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E2PBGXM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 2.756" W (130.00mm x 70.00mm) | |
Height | 3.504" (89.00mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 2 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,259.32000 | ₹14,259.32 |
| 5 | ₹12,189.28800 | ₹60,946.44 |
| 10 | ₹11,578.36100 | ₹1,15,783.61 |