Box Metal, Stainless Steel Natural Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 4.764" (121.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Stainless Steel Natural Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 4.764" (121.00mm)
E2PBXSS
E2PBXSS

E2PBXSS

DigiKey Part Number
1441-1482-ND
Manufacturer
Manufacturer Product Number
E2PBXSS
Description
BOX S STL NAT 5.98"L X 4.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Cover Included 5.984" L x 4.016" W (152.00mm x 102.00mm) X 4.764" (121.00mm)
Datasheet
 Datasheet
EDA/CAD Models
E2PBXSS Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Material
Mfr
Color
Natural
Packaging
Bulk
Thickness
14 Gauge
Part Status
Active
Features
Mounting Flange, Pushbutton Holes - 2
Container Type
Box
Ratings
Size / Dimension
5.984" L x 4.016" W (152.00mm x 102.00mm)
Shipping Info
Shipped from DigiKey
Height
4.764" (121.00mm)
Weight
3.3 lbs (1.5 kg)
Area (L x W)
24.0in² (155cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹44,746.05000₹44,746.05
5₹41,828.95800₹2,09,144.79
Manufacturers Standard Package