



E3PBSS | |
|---|---|
DigiKey Part Number | 1441-1487-ND |
Manufacturer | |
Manufacturer Product Number | E3PBSS |
Description | BOX STEEL NAT 7.99"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Natural Cover Included 7.992" L x 3.268" W (203.00mm x 83.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3PBSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Mounting Flange, Pushbutton Holes - 3 |
Container Type Box | Ratings |
Size / Dimension 7.992" L x 3.268" W (203.00mm x 83.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Weight 2.8 lbs (1.3 kg) |
Area (L x W) 26.0in² (168cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,233.87000 | ₹41,233.87 |
| 5 | ₹38,159.66800 | ₹1,90,798.34 |