
F66T1120GV | |
|---|---|
DigiKey Part Number | 1441-F66T1120GV-ND |
Manufacturer | |
Manufacturer Product Number | F66T1120GV |
Description | 120.00IN STRAIGHT SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Open End(s) 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | F66T1120GV Models |
Category | Height 4.724" (120.00mm) |
Mfr | Area (L x W) 35.8in² (231cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Chassis | Ratings |
Size / Dimension 5.984" L x 5.984" W (152.00mm x 152.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,626.76000 | ₹36,626.76 |