



LHC151512 | |
|---|---|
DigiKey Part Number | 1441-1514-ND |
Manufacturer | |
Manufacturer Product Number | LHC151512 |
Description | BOX STEEL GRAY 5.91"L X 5.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 5.906" L x 5.906" W (150.00mm x 150.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LHC151512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 5.906" W (150.00mm x 150.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,083.54000 | ₹11,083.54 |
| 5 | ₹9,474.59400 | ₹47,372.97 |
| 10 | ₹8,855.46600 | ₹88,554.66 |
| 25 | ₹8,724.52080 | ₹2,18,113.02 |
