
N210246G061 | |
---|---|
DigiKey Part Number | 1441-N210246G061-ND |
Manufacturer | |
Manufacturer Product Number | N210246G061 |
Description | 2000 BTU 460V 1PH 4X RAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2000BTU Sq. Ft Air Conditioner |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 2000 | |
Voltage | 460V | |
Depth | 9.9" | |
Width (Inches) | 10 | |
Height | 20.92" | |
Frequency | 50/60Hz | |
Material | Steel | |
Color | Gray | |
Approval Agency | CE, EAC, cUR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,85,024.66000 | ₹5,85,024.66 |