
NHZ280446G400 | |
|---|---|
DigiKey Part Number | 1441-NHZ280446G400-ND |
Manufacturer | |
Manufacturer Product Number | NHZ280446G400 |
Description | AC 4K 460V TYPE4X C1D2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4000BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 4000 | |
Voltage | 460V | |
Depth | 14" | |
Width (Inches) | 11.5 | |
Height | 28" | |
Frequency | 50/60Hz | |
Material | Stainless Steel | |
Color | Gray | |
Approval Agency | CE, UL, cUL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,41,524.08000 | ₹10,41,524.08 |