Image for P2KOD20106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2KOD20106

DigiKey Part Number
1441-P2KOD20106-ND
Manufacturer
Manufacturer Product Number
P2KOD20106
Description
PKG 2000X1000X600 2DR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 39.670" L x 23.820" W (1007.62mm x 605.03mm) X 78.819" (2002.00mm)
Datasheet
 Datasheet
EDA/CAD Models
P2KOD20106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
39.670" L x 23.820" W (1007.62mm x 605.03mm)
Height
78.819" (2002.00mm)
Area (L x W)
945in² (6096cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL 508A
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,21,764.73000₹3,21,764.73
Manufacturers Standard Package