



Q1388PCE | |
|---|---|
DigiKey Part Number | 1441-1546-ND |
Manufacturer | |
Manufacturer Product Number | Q1388PCE |
Description | BOX PLASTIC GRAY 4.92"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 3.071" W (125.00mm x 78.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q1388PCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.071" W (125.00mm x 78.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,889.36000 | ₹5,889.36 |
| 5 | ₹5,034.84000 | ₹25,174.20 |
| 10 | ₹4,705.89300 | ₹47,058.93 |
| 25 | ₹4,303.81400 | ₹1,07,595.35 |
| 50 | ₹4,288.88560 | ₹2,14,444.28 |
