
VM553K | |
|---|---|
DigiKey Part Number | 1441-VM553K-ND |
Manufacturer | |
Manufacturer Product Number | VM553K |
Description | ENCLOSURE 5.03"L X 5.03"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 5.030" L x 5.030" W (127.76mm x 127.76mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.030" L x 5.030" W (127.76mm x 127.76mm) | |
Height | 3.020" (76.71mm) | |
Area (L x W) | 25.3in² (163cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,632.05000 | ₹6,632.05 |
| 5 | ₹5,669.25000 | ₹28,346.25 |
| 10 | ₹5,298.83600 | ₹52,988.36 |
| 25 | ₹4,900.42800 | ₹1,22,510.70 |