
VM733-PBS2 | |
|---|---|
DigiKey Part Number | 1441-VM733-PBS2-ND |
Manufacturer | |
Manufacturer Product Number | VM733-PBS2 |
Description | ENCLOSURE 6.72"L X 3.17"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 6.720" L x 3.170" W (170.69mm x 80.52mm) X 3.610" (91.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.720" L x 3.170" W (170.69mm x 80.52mm) | |
Height | 3.610" (91.69mm) | |
Area (L x W) | 21.3in² (137cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,125.82000 | ₹8,125.82 |