
C0201S105M007T | |
---|---|
DigiKey Part Number | 4587-C0201S105M007TTR-ND - Tape & Reel (TR) 4587-C0201S105M007TCT-ND - Cut Tape (CT) 4587-C0201S105M007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0201S105M007T |
Description | CAP CER 1UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹16.06200 | ₹160.62 |
50 | ₹11.71360 | ₹585.68 |
100 | ₹10.38260 | ₹1,038.26 |
500 | ₹8.13746 | ₹4,068.73 |
1,000 | ₹7.44440 | ₹7,444.40 |
2,500 | ₹6.71442 | ₹16,786.05 |
5,000 | ₹6.27481 | ₹31,374.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹5.73178 | ₹85,976.70 |
30,000 | ₹5.46600 | ₹1,63,980.00 |
45,000 | ₹5.33288 | ₹2,39,979.60 |
75,000 | ₹5.18529 | ₹3,88,896.75 |
1,05,000 | ₹5.09903 | ₹5,35,398.15 |
1,50,000 | ₹5.01601 | ₹7,52,401.50 |