
C0402B105K007T | |
|---|---|
DigiKey Part Number | 4587-C0402B105K007TTR-ND - Tape & Reel (TR) 4587-C0402B105K007TCT-ND - Cut Tape (CT) 4587-C0402B105K007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402B105K007T |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.56550 | ₹156.55 |
| 500 | ₹1.10704 | ₹553.52 |
| 1,000 | ₹0.96727 | ₹967.27 |
| 2,500 | ₹0.82116 | ₹2,052.90 |
| 5,000 | ₹0.73319 | ₹3,665.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.66097 | ₹6,609.70 |
| 20,000 | ₹0.60166 | ₹12,033.20 |
| 30,000 | ₹0.57198 | ₹17,159.40 |
| 50,000 | ₹0.53912 | ₹26,956.00 |
| 70,000 | ₹0.51994 | ₹36,395.80 |
| 1,00,000 | ₹0.50148 | ₹50,148.00 |