2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S225M007T

DigiKey Part Number
4587-C0402S225M007TTR-ND - Tape & Reel (TR)
4587-C0402S225M007TCT-ND - Cut Tape (CT)
4587-C0402S225M007TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402S225M007T
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.05300₹170.53
50₹12.41240₹620.62
100₹10.99590₹1,099.59
500₹8.59920₹4,299.60
1,000₹7.86024₹7,860.24
2,500₹7.08102₹17,702.55
5,000₹6.61211₹33,060.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.22613₹62,261.30
20,000₹5.90846₹1,18,169.20
30,000₹5.74936₹1,72,480.80
50,000₹5.57297₹2,78,648.50
70,000₹5.46989₹3,82,892.30
1,00,000₹5.37070₹5,37,070.00
Manufacturers Standard Package