
C0805B106K025T | |
|---|---|
DigiKey Part Number | 4587-C0805B106K025TTR-ND - Tape & Reel (TR) 4587-C0805B106K025TCT-ND - Cut Tape (CT) 4587-C0805B106K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805B106K025T |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.91560 | ₹645.78 |
| 100 | ₹11.44320 | ₹1,144.32 |
| 500 | ₹8.97194 | ₹4,485.97 |
| 1,000 | ₹8.20875 | ₹8,208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.26664 | ₹21,799.92 |
| 6,000 | ₹6.80600 | ₹40,836.00 |
| 9,000 | ₹6.57541 | ₹59,178.69 |
| 15,000 | ₹6.31994 | ₹94,799.10 |
| 21,000 | ₹6.17051 | ₹1,29,580.71 |
| 30,000 | ₹6.02687 | ₹1,80,806.10 |