
C0805R106K025T | |
|---|---|
DigiKey Part Number | 4587-C0805R106K025TTR-ND - Tape & Reel (TR) 4587-C0805R106K025TCT-ND - Cut Tape (CT) 4587-C0805R106K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805R106K025T |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.74000 | ₹377.40 |
| 50 | ₹28.62680 | ₹1,431.34 |
| 100 | ₹25.83120 | ₹2,583.12 |
| 500 | ₹21.09172 | ₹10,545.86 |
| 1,000 | ₹19.62870 | ₹19,628.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹17.82182 | ₹53,465.46 |
| 6,000 | ₹16.93795 | ₹1,01,627.70 |
| 9,000 | ₹16.49516 | ₹1,48,456.44 |
| 15,000 | ₹16.00432 | ₹2,40,064.80 |
| 21,000 | ₹15.71733 | ₹3,30,063.93 |
| 30,000 | ₹15.44129 | ₹4,63,238.70 |