
C1206N102J102T | |
|---|---|
DigiKey Part Number | 4587-C1206N102J102TTR-ND - Tape & Reel (TR) 4587-C1206N102J102TCT-ND - Cut Tape (CT) 4587-C1206N102J102TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206N102J102T |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.56150 | ₹1,256.15 |
| 500 | ₹9.89448 | ₹4,947.24 |
| 1,000 | ₹9.07073 | ₹9,070.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.39373 | ₹16,787.46 |
| 4,000 | ₹7.83694 | ₹31,347.76 |
| 6,000 | ₹7.55801 | ₹45,348.06 |
| 10,000 | ₹7.24913 | ₹72,491.30 |
| 14,000 | ₹7.06849 | ₹98,958.86 |
| 20,000 | ₹6.89479 | ₹1,37,895.80 |