
C1206X475K050TX | |
|---|---|
DigiKey Part Number | 4587-C1206X475K050TXTR-ND - Tape & Reel (TR) 4587-C1206X475K050TXCT-ND - Cut Tape (CT) 4587-C1206X475K050TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X475K050TX |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.78700 | ₹247.87 |
| 50 | ₹18.39500 | ₹919.75 |
| 100 | ₹16.42870 | ₹1,642.87 |
| 500 | ₹13.11686 | ₹6,558.43 |
| 1,000 | ₹12.09554 | ₹12,095.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.25454 | ₹22,509.08 |
| 4,000 | ₹10.56310 | ₹42,252.40 |
| 6,000 | ₹10.21660 | ₹61,299.60 |
| 10,000 | ₹9.83289 | ₹98,328.90 |
| 14,000 | ₹9.60848 | ₹1,34,518.72 |
| 20,000 | ₹9.39268 | ₹1,87,853.60 |