
C1210B107M007T | |
|---|---|
DigiKey Part Number | 4587-C1210B107M007TTR-ND - Tape & Reel (TR) 4587-C1210B107M007TCT-ND - Cut Tape (CT) 4587-C1210B107M007TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1210B107M007T |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹78.09000 | ₹780.90 |
| 50 | ₹61.48420 | ₹3,074.21 |
| 100 | ₹56.37750 | ₹5,637.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.74292 | ₹23,871.46 |
| 1,000 | ₹45.07127 | ₹45,071.27 |
| 1,500 | ₹43.73405 | ₹65,601.08 |
| 2,500 | ₹42.25165 | ₹1,05,629.12 |
| 3,500 | ₹41.38497 | ₹1,44,847.40 |
| 5,000 | ₹40.55119 | ₹2,02,755.95 |