
C1210X225K101T | |
|---|---|
DigiKey Part Number | 4587-C1210X225K101TTR-ND - Tape & Reel (TR) 4587-C1210X225K101TCT-ND - Cut Tape (CT) 4587-C1210X225K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1210X225K101T |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.13100 | ₹351.31 |
| 50 | ₹26.52080 | ₹1,326.04 |
| 100 | ₹23.88360 | ₹2,388.36 |
| 500 | ₹19.43300 | ₹9,716.50 |
| 1,000 | ₹18.05758 | ₹18,057.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.92491 | ₹33,849.82 |
| 4,000 | ₹15.99351 | ₹63,974.04 |
| 6,000 | ₹15.52696 | ₹93,161.76 |
| 10,000 | ₹15.00984 | ₹1,50,098.40 |
| 14,000 | ₹14.70755 | ₹2,05,905.70 |
| 20,000 | ₹14.41671 | ₹2,88,334.20 |