
C2220X105K501T | |
|---|---|
DigiKey Part Number | 4587-C2220X105K501TTR-ND - Tape & Reel (TR) 4587-C2220X105K501TCT-ND - Cut Tape (CT) 4587-C2220X105K501TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C2220X105K501T |
Description | CAP CER 1UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹153.85000 | ₹1,538.50 |
| 50 | ₹125.40980 | ₹6,270.49 |
| 100 | ₹116.62230 | ₹11,662.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹99.42414 | ₹69,596.90 |
| 1,400 | ₹95.24075 | ₹1,33,337.05 |
| 2,100 | ₹93.14473 | ₹1,95,603.93 |
| 3,500 | ₹90.82121 | ₹3,17,874.23 |
| 4,900 | ₹89.46312 | ₹4,38,369.29 |
| 7,000 | ₹88.15609 | ₹6,17,092.63 |