
C2220X475K101T | |
|---|---|
DigiKey Part Number | 4587-C2220X475K101TTR-ND - Tape & Reel (TR) 4587-C2220X475K101TCT-ND - Cut Tape (CT) 4587-C2220X475K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C2220X475K101T |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹93.18600 | ₹931.86 |
| 50 | ₹74.10160 | ₹3,705.08 |
| 100 | ₹68.20280 | ₹6,820.28 |
| 500 | ₹58.23938 | ₹29,119.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹55.15493 | ₹55,154.93 |
| 2,000 | ₹52.61655 | ₹1,05,233.10 |
| 3,000 | ₹51.34486 | ₹1,54,034.58 |
| 5,000 | ₹49.93540 | ₹2,49,677.00 |
| 7,000 | ₹49.11115 | ₹3,43,778.05 |
| 10,000 | ₹48.31825 | ₹4,83,182.50 |