Ceramic Capacitor Kit 10pF ~ 4700pF 250VAC Surface Mount 20 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC SERIES-1

DigiKey Part Number
4587-SCCSERIES-1-ND
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC SERIES-1
Description
X2 AND Y2 CLASS SAFETY CERTIFIED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 4700pF 250VAC Surface Mount 20 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holy Stone Enterprise Co., Ltd.
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
10pF ~ 4700pF
Mounting Type
Surface Mount
Voltage - Rated
250VAC
Tolerance
±5%, ±10%
Applications
Safety
Features
X1Y2 Safety Rated
Quantity
20 Pieces (Assorted Per Value)
Packages Included
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹17,071.68000₹17,071.68
10₹14,822.63100₹1,48,226.31
Manufacturers Standard Package