
SCC3906X101K8C2TS | |
|---|---|
DigiKey Part Number | 4587-SCC3906X101K8C2TSTR-ND - Tape & Reel (TR) 4587-SCC3906X101K8C2TSCT-ND - Cut Tape (CT) 4587-SCC3906X101K8C2TSDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X101K8C2TS |
Description | CAP CER 100PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.86600 | ₹428.66 |
| 50 | ₹32.76420 | ₹1,638.21 |
| 100 | ₹29.63310 | ₹2,963.31 |
| 500 | ₹24.36254 | ₹12,181.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.73366 | ₹22,733.66 |
| 2,000 | ₹21.39318 | ₹42,786.36 |
| 3,000 | ₹20.72208 | ₹62,166.24 |
| 5,000 | ₹19.97815 | ₹99,890.75 |
| 7,000 | ₹19.54337 | ₹1,36,803.59 |
| 10,000 | ₹19.12503 | ₹1,91,250.30 |