
SCC3906X471K8C2TS | |
|---|---|
DigiKey Part Number | 4587-SCC3906X471K8C2TSTR-ND - Tape & Reel (TR) 4587-SCC3906X471K8C2TSCT-ND - Cut Tape (CT) 4587-SCC3906X471K8C2TSDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X471K8C2TS |
Description | CAP CER 470PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹47.89800 | ₹478.98 |
| 50 | ₹36.78980 | ₹1,839.49 |
| 100 | ₹33.36060 | ₹3,336.06 |
| 500 | ₹27.58492 | ₹13,792.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.79761 | ₹25,797.61 |
| 2,000 | ₹24.32807 | ₹48,656.14 |
| 3,000 | ₹23.59190 | ₹70,775.70 |
| 5,000 | ₹22.77578 | ₹1,13,878.90 |
| 7,000 | ₹22.29888 | ₹1,56,092.16 |
| 10,000 | ₹21.84019 | ₹2,18,401.90 |