
SCC3906X471K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC3906X471K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC3906X471K8C2TZCT-ND - Cut Tape (CT) 4587-SCC3906X471K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X471K8C2TZ |
Description | CAP CER 470PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.74300 | ₹527.43 |
| 50 | ₹40.74100 | ₹2,037.05 |
| 100 | ₹37.03210 | ₹3,703.21 |
| 500 | ₹30.76442 | ₹15,382.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.82802 | ₹28,828.02 |
| 2,000 | ₹27.23454 | ₹54,469.08 |
| 3,000 | ₹26.43656 | ₹79,309.68 |
| 5,000 | ₹25.55197 | ₹1,27,759.85 |
| 7,000 | ₹25.03495 | ₹1,75,244.65 |
| 10,000 | ₹24.53755 | ₹2,45,375.50 |