560 pF ±10% 400VAC Ceramic Capacitor X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC4007X561K8C2TS

DigiKey Part Number
4587-SCC4007X561K8C2TSTR-ND - Tape & Reel (TR)
4587-SCC4007X561K8C2TSCT-ND - Cut Tape (CT)
4587-SCC4007X561K8C2TSDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC4007X561K8C2TS
Description
CAP CER 560PF 400VAC X1/Y1 X7R 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 400VAC Ceramic Capacitor X7R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹86.66000₹86.66
10₹55.16600₹551.66
50₹42.67920₹2,133.96
100₹38.83990₹3,883.99
500₹32.34114₹16,170.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.88766₹28,887.66
Manufacturers Standard Package