680 pF ±10% 400VAC Ceramic Capacitor X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC4007X681K8C2TZ

DigiKey Part Number
4587-SCC4007X681K8C2TZTR-ND - Tape & Reel (TR)
4587-SCC4007X681K8C2TZCT-ND - Cut Tape (CT)
4587-SCC4007X681K8C2TZDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC4007X681K8C2TZ
Description
CAP CER 68PPF 400VAC X1/Y1 X7R 4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 400VAC Ceramic Capacitor X7R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹62.24800₹622.48
50₹48.45680₹2,422.84
100₹44.19810₹4,419.81
500₹37.02466₹18,512.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹34.80683₹34,806.83
2,000₹32.98039₹65,960.78
3,000₹32.06561₹96,196.83
5,000₹31.05200₹1,55,260.00
7,000₹30.45944₹2,13,216.08
10,000₹29.88922₹2,98,892.20
Manufacturers Standard Package