
SCC4007X681K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC4007X681K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC4007X681K8C2TZCT-ND - Cut Tape (CT) 4587-SCC4007X681K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC4007X681K8C2TZ |
Description | CAP CER 68PPF 400VAC X1/Y1 X7R 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹62.24800 | ₹622.48 |
| 50 | ₹48.45680 | ₹2,422.84 |
| 100 | ₹44.19810 | ₹4,419.81 |
| 500 | ₹37.02466 | ₹18,512.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.80683 | ₹34,806.83 |
| 2,000 | ₹32.98039 | ₹65,960.78 |
| 3,000 | ₹32.06561 | ₹96,196.83 |
| 5,000 | ₹31.05200 | ₹1,55,260.00 |
| 7,000 | ₹30.45944 | ₹2,13,216.08 |
| 10,000 | ₹29.88922 | ₹2,98,892.20 |