
SCC4012X102K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC4012X102K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC4012X102K8C2TZCT-ND - Cut Tape (CT) 4587-SCC4012X102K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC4012X102K8C2TZ |
Description | CAP CER 1000PF 400VAC X1/Y1 X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹66.81400 | ₹668.14 |
| 50 | ₹52.22140 | ₹2,611.07 |
| 100 | ₹47.72060 | ₹4,772.06 |
| 500 | ₹40.11470 | ₹20,057.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.76176 | ₹37,761.76 |
| 2,000 | ₹35.82536 | ₹71,650.72 |
| 3,000 | ₹34.85560 | ₹1,04,566.80 |
| 5,000 | ₹33.78048 | ₹1,68,902.40 |
| 7,000 | ₹33.15198 | ₹2,32,063.86 |
| 10,000 | ₹32.54735 | ₹3,25,473.50 |