1500 pF ±10% 400VAC Ceramic Capacitor X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC4012X152K8C2TS

DigiKey Part Number
4587-SCC4012X152K8C2TSTR-ND - Tape & Reel (TR)
4587-SCC4012X152K8C2TSCT-ND - Cut Tape (CT)
4587-SCC4012X152K8C2TSDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC4012X152K8C2TS
Description
CAP CER 1500PF 400VAC X1/Y1 X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 400VAC Ceramic Capacitor X7R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹33.14906₹33,149.06
Manufacturers Standard Package